
* Images are for reference only
CSS4527FT50L0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- CSS4527FT50L0
- JLCPCB Part #
- C4286730
- Package
- 4527
- Description
- -55℃~+225℃ 50mΩ 5W ±1% ±50ppm/℃ 4527 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4065
200+
$0.5443
500+
$0.5250
1000+
$0.5170
Welcome back, may I help you?