This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SEA221M1VBKF1009D

Extended
Manufacturer
Lelon
MFR.Part #
SEA221M1VBKF1009D
JLCPCB Part #
C2902795
Package
Plugin,D10xL9mm
Description
-40℃~+105℃ 10mm 220uF 35V 9mm ±20% 插件,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 135

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0830
50+ $0.0661
150+ $0.0576
1000+ $0.0444
2000+ $0.0394
5000+ $0.0368

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons