
* Images are for reference only
SE3V3UBN102
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SE3V3UBN102
- JLCPCB Part #
- C49206805
- Package
- DFN1006-2L
- Description
- 0.35pF 100nA 110W@8/20us 22V 3.3V 4.5A@8/20us 7V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9900
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9900
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
200+
$0.0253
600+
$0.0214
2000+
$0.0192
10000+
$0.0171
20000+
$0.0160
Related Products
Welcome back, may I help you?