This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SE18VFBN102

Extended
Manufacturer
SSGSEMI
MFR.Part #
SE18VFBN102
JLCPCB Part #
C49206815
Package
DFN1006-2L
Description
1 100nA 180W@8/20us 18V 24V 30V 35pF IEC 61000-4-5 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10000

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 10000

In-stock Item Pricing

Qty Unit Price
1+ $0.0302
200+ $0.0237
600+ $0.0201
2000+ $0.0179
10000+ $0.0160
20000+ $0.0150

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons