
* Images are for reference only
SDURF2060
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SDURF2060
- JLCPCB Part #
- C499745
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1 Independent 1.6V@20A 110A 20A 40ns 600V 80nA@600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 194
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$0.5381
10+
$0.4221
50+
$0.3722
100+
$0.3110
500+
$0.2836
1000+
$0.2675
Related Products
Welcome back, may I help you?