
* Images are for reference only
SDUR860
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SDUR860
- JLCPCB Part #
- C139667
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1 Independent 1.7V@8A 44ns 5uA 600V 80A 8A ITO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3809
50+
$0.3018
150+
$0.2678
500+
$0.2254
2000+
$0.2066
5000+
$0.1953
10000+
$0.1929
20000+
$0.1914
Related Products
Welcome back, may I help you?