
* Images are for reference only
SDUR60Q60W
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SDUR60Q60W
- JLCPCB Part #
- C3029143
- Package
- TO-247AC-2
- Description
- -55℃~+175℃ 2.4V@60A 25uA 400A 44ns 600V 60A TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.5872
10+
$1.3227
25+
$1.1404
100+
$0.9759
600+
$0.9033
900+
$0.8694
2100+
$0.8597
3900+
$0.8517
Related Products
Welcome back, may I help you?