
* Images are for reference only
SDRI127-471MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRI127-471MT
- JLCPCB Part #
- C5127293
- Package
- SMD,12.5x12.5mm
- Description
- 1.5A 470uH 790mA 980mΩ Magnetic Shielded Inductor ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 137
In-stock Item Pricing
Qty Unit Price
1+
$0.2095
50+
$0.1656
150+
$0.1468
500+
$0.1181
2500+
$0.1077
5000+
$0.1014
Related Products
Welcome back, may I help you?