
* Images are for reference only
SDR0805-121KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0805-121KL
- JLCPCB Part #
- C2041705
- Package
- SMD,7.8x7.8mm
- Description
- 120uH 1A 480mΩ 660mA ±10% SMD,7.8x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.5355
10+
$0.5243
30+
$0.5162
100+
$0.5081
Related Products
Welcome back, may I help you?