
* Images are for reference only
SDR0604-101KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0604-101KL
- JLCPCB Part #
- C139483
- Package
- SMD,5.8x5.8mm
- Description
- 100uH 520mA 680mA 700mΩ ±10% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.3013
10+
$0.2949
30+
$0.2900
100+
$0.2852
Related Products
Welcome back, may I help you?