
* Images are for reference only
SDE0604A-3R9M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDE0604A-3R9M
- JLCPCB Part #
- C2046477
- Package
- SMD,5.2x5.8mm
- Description
- 3.2A 3.6A 3.9uH 34mΩ AEC-Q200 ±20% SMD,5.2x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 318
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 318
In-stock Item Pricing
Qty Unit Price
1+
$0.5055
10+
$0.4943
30+
$0.4863
100+
$0.4783
Welcome back, may I help you?