
* Images are for reference only
SDCW3216-2-900TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW3216-2-900TF
- JLCPCB Part #
- C370255
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+85℃ 10MΩ 2 300mΩ 370mA 50V 90Ω@100MHz SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3940
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3769
In-stock Item Pricing
Qty Unit Price
1+
$0.1449
50+
$0.1207
150+
$0.1084
500+
$0.0994
2000+
$0.0921
4000+
$0.0884
Related Products
Welcome back, may I help you?