
* Images are for reference only
SDCW3216-2-601TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW3216-2-601TF
- JLCPCB Part #
- C370254
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+85℃ 10MΩ 2 260mA 50V 600Ω@100MHz 800mΩ SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2366
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2168
In-stock Item Pricing
Qty Unit Price
1+
$0.1619
50+
$0.1371
150+
$0.1247
500+
$0.1154
2000+
$0.1018
4000+
$0.0981
Related Products
Welcome back, may I help you?