
* Images are for reference only
SDCW2520S-2-601TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW2520S-2-601TF
- JLCPCB Part #
- C843574
- Package
- SMD-4P,2.5x2mm
- Description
- -40℃~+85℃ 2 330mA 380mΩ 50V 600Ω@100MHz SMD-4P,2.5x2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1364
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1356
In-stock Item Pricing
Qty Unit Price
1+
$0.2307
50+
$0.1860
150+
$0.1669
500+
$0.1430
2000+
$0.1218
4000+
$0.1154
Related Products
Welcome back, may I help you?