
* Images are for reference only
SDWL1608C18NJSTFM11
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDWL1608C18NJSTFM11
- JLCPCB Part #
- C7075532
- Package
- 0603
- Description
- 18nH 700mA 85mΩ ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2729
200+
$0.1089
500+
$0.1052
1000+
$0.1035
Related Products
Welcome back, may I help you?