
* Images are for reference only
SDCW2012C-2-121TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW2012C-2-121TF
- JLCPCB Part #
- C843583
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 120Ω@100MHz 2 280mA 450mΩ 50V SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3884
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3884
In-stock Item Pricing
Qty Unit Price
1+
$0.1376
50+
$0.1105
150+
$0.0970
500+
$0.0868
2000+
$0.0705
4000+
$0.0663
Related Products
Welcome back, may I help you?