
* Images are for reference only
SDCW2012-2-371TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW2012-2-371TF
- JLCPCB Part #
- C145051
- Package
- SMD-4P,1.2x2mm
- Description
- -40℃~+85℃ 2 280mA 370Ω@100MHz 450mΩ 50V SMD-4P,1.2x2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1362
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1355
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
100+
$0.0619
300+
$0.0551
2000+
$0.0473
4000+
$0.0432
10000+
$0.0411
Related Products
Welcome back, may I help you?