
* Images are for reference only
SDCL1608C39NJTDF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCL1608C39NJTDF
- JLCPCB Part #
- C74308
- Package
- 0603
- Description
- 1.4GHz 12@100MHz 300mA 39nH 700mΩ ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1485
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 682
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0178
600+
$0.0156
4000+
$0.0144
8000+
$0.0133
20000+
$0.0127
Related Products
Welcome back, may I help you?