
* Images are for reference only
SDCL1608C22NJTDF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCL1608C22NJTDF
- JLCPCB Part #
- C12099
- Package
- 0603
- Description
- 12@100MHz 22nH 2GHz 300mA 600mΩ ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29851
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 25387
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
200+
$0.0155
600+
$0.0133
4000+
$0.0120
8000+
$0.0108
20000+
$0.0102
Related Products
Welcome back, may I help you?