
* Images are for reference only
SD6834
Extended
- Manufacturer
- Hangzhou Silan Microelectronics
- MFR.Part #
- SD6834
- JLCPCB Part #
- C79100
- Package
- DIP-8
- Description
- -25℃~+85℃ 1.5W 25kHz~67kHz 650V 77% Flyback、Forward Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) PWM Modulation、PFM Modulation DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.3071
50+
$0.2420
150+
$0.2143
500+
$0.1795
2000+
$0.1640
4000+
$0.1547
Related Products
Welcome back, may I help you?