
* Images are for reference only
SD16S1Y
Extended
- Manufacturer
- SHOUDING
- MFR.Part #
- SD16S1Y
- JLCPCB Part #
- C521333
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 16x16 2.7V~3.6V 80MHz 8mA 8uA GB2312 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 SOT-23-6 Font chips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7153
10+
$0.5752
30+
$0.5059
100+
$0.4366
500+
$0.3963
1000+
$0.3738
Related Products
Welcome back, may I help you?