
* Images are for reference only
SD103CWS
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SD103CWS
- JLCPCB Part #
- C968426
- Package
- SOD-323(SC-90)
- Description
- -55℃~+125℃ 20V 350mA 5uA@10V 600mV@200mA Independent SOD-323(SC-90) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
200+
$0.0176
600+
$0.0149
3000+
$0.0122
9000+
$0.0108
21000+
$0.0101
Related Products
Welcome back, may I help you?