
SMF200A-F1-3000HF
- Manufacturer
- MFR.Part #
- SMF200A-F1-3000HF
- JLCPCB Part #
- C3708073
- Package
- SOD-123FL
- Description
- 200V 200W 224V 324V 620mA TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOD-123FL | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Clamping Voltage | 324V | |
| Peak Pulse Current (Ipp) | 620mA | |
| Voltage - Breakdown | 224V | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |

* Images are for reference only
SMF200A-F1-3000HF
Extended- Manufacturer
- MFR.Part #
- SMF200A-F1-3000HF
- JLCPCB Part #
- C3708073
- Package
- SOD-123FL
- Description
- 200V 200W 224V 324V 620mA TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMF200A-F1-3000HF
Extended- Manufacturer
- MFR.Part #
- SMF200A-F1-3000HF
- JLCPCB Part #
- C3708073
- Package
- SOD-123FL
- Description
- 200V 200W 224V 324V 620mA TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMF200A-F1-3000HF Specifications
SMF200A-F1-3000HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOD-123FL | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Clamping Voltage | 324V | |
| Peak Pulse Current (Ipp) | 620mA | |
| Voltage - Breakdown | 224V | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMF200A-F1-3000HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMF200A-F1-3000HF Schematic Symbol & PCB Footprint
The SMF200A-F1-3000HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.