
* Images are for reference only
SD0771P6W
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- SD0771P6W
- JLCPCB Part #
- C2939740
- Package
- DFN1610-2
- Description
- -55℃~+125℃ 1 150W@8/20us 500nA 550pF 7.5V 7V ESD IEC 61000-4-5 Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 691
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 691
In-stock Item Pricing
Qty Unit Price
1+
$0.1368
50+
$0.1091
150+
$0.0951
500+
$0.0846
3000+
$0.0762
6000+
$0.0722
Related Products
Welcome back, may I help you?