This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SCW4532-142Y

Extended
Manufacturer
Linekey
MFR.Part #
SCW4532-142Y
JLCPCB Part #
C2941516
Package
SMD-4P,4.5x3.2mm
Description
-40℃~+125℃ 1.4kΩ@100MHz 10MΩ 2 200mΩ 50V 700mA SMD-4P,4.5x3.2mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 362

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 362

In-stock Item Pricing

Qty Unit Price
1+ $0.4372
10+ $0.3468
30+ $0.3097
100+ $0.2613
500+ $0.2210
1000+ $0.2081

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons