
* Images are for reference only
FBH3216-800Y
Extended
- Manufacturer
- Linekey
- MFR.Part #
- FBH3216-800Y
- JLCPCB Part #
- C2982101
- Package
- 1206
- Description
- -55℃~+125℃ 35mΩ 4A 80Ω@100MHz ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.0166
500+
$0.0129
1500+
$0.0109
4000+
$0.0093
24000+
$0.0082
48000+
$0.0076
Related Products