
* Images are for reference only
SCW08B-05
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- SCW08B-05
- JLCPCB Part #
- C7075035
- Package
- DIP,31.8x20.3mm
- Description
- 1.5kV 1.6A 18V~36V 50kHz 5V 78% Short Circuit Protection DIP,31.8x20.3mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0487
10+
$12.5042
Welcome back, may I help you?