
* Images are for reference only
SCT1032T3.15A250V
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SCT1032T3.15A250V
- JLCPCB Part #
- C19712564
- Package
- SMD,10.3x3.3mm
- Description
- -55°C-125°C 100A@250VAC,1000A@125V 250V/125V 3.15A SCT1032 Slow Break SMD,10.3x3.3mm Fuse/Current Protector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1583
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1576
In-stock Item Pricing
Qty Unit Price
1+
$0.0941
Related Products
Welcome back, may I help you?