
* Images are for reference only
SCT1032T2.5A250V
Mechanical Assembly
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SCT1032T2.5A250V
- JLCPCB Part #
- C19712563
- Package
- SMD,10.3x3.3mm
- Description
- -55°C-125°C 100A@250VAC,1000A@125V 2.5A 250V/125V SCT1032 Slow Break SMD,10.3x3.3mm Fuse/Current Protector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1620
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 1620
In-stock Item Pricing
Qty Unit Price
1+
$0.0903
Welcome back, may I help you?