
* Images are for reference only
SMBJ6.5A
Extended
- Manufacturer
- SCME
- MFR.Part #
- SMBJ6.5A
- JLCPCB Part #
- C7528546
- Package
- DO-214AA
- Description
- -55℃~+150℃ 1 11.2V 500uA 53.6A 6.5V 600W TVS Unidirectional DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 369
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0253
100+
$0.0247
300+
$0.0243
1000+
$0.0239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?