This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMA6J5.0A

Extended
Manufacturer
SCME
MFR.Part #
SMA6J5.0A
JLCPCB Part #
C5307549
Package
DO-214AC
Description
-55℃~+150℃ 1 5V 6.4V 600W 66A 800uA 9.2V TVS Unidirectional DO-214AC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 268

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0343
100+ $0.0335
300+ $0.0329
1000+ $0.0323

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons