This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

P6KE170A

Extended
Manufacturer
SCME
MFR.Part #
P6KE170A
JLCPCB Part #
C7464858
Package
DO-15
Description
-55℃~+150℃ 1 145V 1uA 2.6A 234V 600W TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 318

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0293
100+ $0.0287
300+ $0.0282
1000+ $0.0277

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons