
* Images are for reference only
5.0SMDJ24CA
Extended
- Manufacturer
- SCME
- MFR.Part #
- 5.0SMDJ24CA
- JLCPCB Part #
- C7528415
- Package
- DO-214AB
- Description
- -55℃~+150℃ 1 129A 24V 29.5V 50.3V 5kW 5uA Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1041
50+
$0.1017
150+
$0.1001
500+
$0.0985
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?