
* Images are for reference only
3.0SMC28A
Extended
- Manufacturer
- SCME
- MFR.Part #
- 3.0SMC28A
- JLCPCB Part #
- C5307532
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1 1uA 28V 470A@8/20us 59V TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0850
50+
$0.0831
150+
$0.0816
500+
$0.0803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?