
* Images are for reference only
SCM9070-501T
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SCM9070-501T
- JLCPCB Part #
- C5127514
- Package
- SMD,9x7mm
- Description
- -40℃~+125℃ 10MΩ 2 5.5A 600Ω@100MHz 80V 8mΩ SMD,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 523
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 523
In-stock Item Pricing
Qty Unit Price
1+
$0.6557
10+
$0.5301
30+
$0.4672
100+
$0.4060
700+
$0.3561
1400+
$0.3367
Related Products
Welcome back, may I help you?