
* Images are for reference only
5500.2017
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 5500.2017
- JLCPCB Part #
- C7187801
- Package
- Plugin
- Description
- 125V、250V 2.5A Single-Phase Filter Through Hole 插件 EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4752
210+
$4.5788
490+
$4.4258
Welcome back, may I help you?