
* Images are for reference only
3404.2465.22
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3404.2465.22
- JLCPCB Part #
- C3163213
- Package
- SMD,11.3x4.2mm
- Description
- -40℃~+85℃ 100A、200A 125V 250V 800mA SMD,11.3x4.2mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7035
200+
$0.6604
500+
$0.6362
1000+
$0.6249
Welcome back, may I help you?