
* Images are for reference only
3403.0169.11
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3403.0169.11
- JLCPCB Part #
- C6083879
- Package
- SMD,10.1x3mm
- Description
- -55℃~+125℃ 10.1mm 125V、250V 2A 35A、200A 3mm 3mm 7.3 Surface Mount Fuse SMD,10.1x3mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0179
10+
$0.8220
30+
$0.7241
100+
$0.6278
500+
$0.5700
1000+
$0.5395
Welcome back, may I help you?