
* Images are for reference only
3405.0173.11
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3405.0173.11
- JLCPCB Part #
- C1665043
- Package
- SMD,10.1x3mm
- Description
- -55℃~+125℃ 100A 125V 250V 5A SMD,10.1x3mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6031
200+
$0.2332
500+
$0.2252
1000+
$0.2220