
* Images are for reference only
3413.0224.11
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3413.0224.11
- JLCPCB Part #
- C3159029
- Package
- 1206
- Description
- -55℃~+90℃ 32V 6.3A 63A 63V 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6061
200+
$0.2361
500+
$0.2265
1000+
$0.2233
Welcome back, may I help you?