
* Images are for reference only
3403.0022.11
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3403.0022.11
- JLCPCB Part #
- C3163089
- Package
- SMD,11x4.6mm
- Description
- -55℃~+125℃ 100A 250V 250V 4A SMD,11x4.6mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.9458
10+
$1.9060
30+
$1.8788
100+
$1.8501
Welcome back, may I help you?