
* Images are for reference only
3403.0010.24
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3403.0010.24
- JLCPCB Part #
- C3162257
- Package
- SMD,11x4.6mm
- Description
- -55℃~+125℃ 100A 250V 250V 250mA SMD,11x4.6mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3568
200+
$0.5250
500+
$0.5072
1000+
$0.4975
Welcome back, may I help you?