
* Images are for reference only
1301.9315.24
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 1301.9315.24
- JLCPCB Part #
- C5143857
- Package
- SMD-4P
- Description
- -20℃~+70℃ 1.6N 12V 50mA Gull Wing IP40 Round Button SPST-NO Surface Mount,Vertical SMD-4P Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7473
10+
$0.6346
30+
$0.5782
100+
$0.5219
500+
$0.4897
1000+
$0.4719
Welcome back, may I help you?