
* Images are for reference only
3412.0113.11
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3412.0113.11
- JLCPCB Part #
- C1665044
- Package
- 0603
- Description
- -55℃~+90℃ 500mA 50A 63V 63V 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3456
200+
$0.1337
500+
$0.1291
1000+
$0.1268
Related Products
Welcome back, may I help you?