
* Images are for reference only
0034.6032
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0034.6032
- JLCPCB Part #
- C3160025
- Package
- Plugin
- Description
- -40℃~+85℃ 250V 35A 63mA 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8637
200+
$0.3352
500+
$0.3223
1000+
$0.3175
Welcome back, may I help you?