
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 2100 | |
| Interrupt Rating | 2kA@80VDC、3kA@63VDC | |
| Current Rating | 80A | |
| Height | 10.2mm | |
| Voltage Rating (DC) | 80V | |
| Width | 11.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3-139-128 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 2100 | |
| Interrupt Rating | 2kA@80VDC、3kA@63VDC | |
| Current Rating | 80A | |
| Height | 10.2mm | |
| Voltage Rating (DC) | 80V | |
| Width | 11.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3-139-128. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3-139-128 datasheets or manufacturer documentation.
Datasheet: 3-139-128 Datasheet (PDF)
The 3-139-128 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.