
* Images are for reference only
0031.7701.22
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0031.7701.22
- JLCPCB Part #
- C3206121
- Package
- SMD,12x5.2mm
- Description
- 1 125V 2.59mm 3.1mm 5A 7.39mm Rectangular SMD,12x5.2mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6514
10+
$4.8768
30+
$4.4049
100+
$4.0087
Welcome back, may I help you?