
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | Plugin,D3.9xL11mm | |
| Operating Temperature | -20℃~+70℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 250 | |
| Length | 10mm | |
| Interrupt Rating | 40A | |
| Diameter (φD) | 3.6mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8020.0521.PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | Plugin,D3.9xL11mm | |
| Operating Temperature | -20℃~+70℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 250 | |
| Length | 10mm | |
| Interrupt Rating | 40A | |
| Diameter (φD) | 3.6mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8020.0521.PT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8020.0521.PT datasheets or manufacturer documentation.
Datasheet: 8020.0521.PT Datasheet (PDF)
The 8020.0521.PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.