
* Images are for reference only
SCF6125F2A250V
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SCF6125F2A250V
- JLCPCB Part #
- C19712554
- Package
- SMD,6.3x2.7mm
- Description
- -55°C-125°C 250V 2A Quick Break SCF6125 SMD,6.3x2.7mm Fuse/Current Protector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1285
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1255
In-stock Item Pricing
Qty Unit Price
1+
$0.0629
Related Products
Welcome back, may I help you?