
* Images are for reference only
SB560
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- SB560
- JLCPCB Part #
- C5295490
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 100uA@60V 150A 5A 60V 850mV@5A DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 966
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 966
In-stock Item Pricing
Qty Unit Price
1+
$0.1396
50+
$0.1096
150+
$0.0946
1250+
$0.0833
2500+
$0.0743
5000+
$0.0698
Related Products
Welcome back, may I help you?